Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270021
Order Code2894692
Product RangeWE-SAFB Series
Technical Datasheet
1,160 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.562 |
50+ | €0.504 |
100+ | €0.470 |
250+ | €0.438 |
500+ | €0.415 |
1000+ | €0.392 |
Price for:Each
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270021
Order Code2894692
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter5.65mm
Product Length9.8mm
Inner Diameter3mm
Frequency Min-
Frequency Max-
Impedance88ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Operating temperature range -25°C to 125°C
- NiZn Core material
Applications
Industrial, Power Management, Consumer Electronics, Radio Interference
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
5.65mm
Inner Diameter
3mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
9.8mm
Frequency Min
-
Impedance
88ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000848
Product traceability