Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270035
Order Code2082481
Product RangeWE-AFB Series
Technical Datasheet
12 In Stock
378 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.300 |
5+ | €2.150 |
10+ | €2.020 |
25+ | €1.980 |
50+ | €1.940 |
126+ | €1.850 |
Price for:Each
Minimum: 1
Multiple: 1
€2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270035
Order Code2082481
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter15.5mm
Product Length20mm
Inner Diameter6.9mm
Frequency Min-
Frequency Max-
Impedance731ohm
Product RangeWE-AFB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74270035 is an EMI suppression axial Ferrite Bead made of 4 W 620. The WE-AFB series ferrite bead is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
15.5mm
Inner Diameter
6.9mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
20mm
Frequency Min
-
Impedance
731ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01745
Product traceability