Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427005
Order Code2894681
Product RangeWE-AFB Series
Technical Datasheet
1,692 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
5+ | €1.110 |
10+ | €1.090 |
25+ | €1.070 |
50+ | €1.040 |
128+ | €1.020 |
Price for:Each
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427005
Order Code2894681
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter16mm
Product Length28mm
Inner Diameter9mm
Frequency Min-
Frequency Max-
Impedance217ohm
Product RangeWE-AFB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- EIA 0402, 0603, 0805, 1206, 1210, 1806, 1812 chip sizes available
- Reliable Ni-Sn electrodes
- Impedance at 100MHz ranges from 5ohm to 27Kohm
- Rated current rating from 50mA to 6A
- DC Resistance ranges from 8mohm to 1.5ohm
- Operating temperature range -55°C to 125°C
- Suitable for reflow soldering process
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Outer Diameter
16mm
Inner Diameter
9mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
28mm
Frequency Min
-
Impedance
217ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01846
Product traceability