Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270073
Order Code1635664
Product RangeWE-SAFB Series
Technical Datasheet
43 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.603 |
10+ | €0.496 |
50+ | €0.489 |
100+ | €0.472 |
200+ | €0.463 |
500+ | €0.454 |
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270073
Order Code1635664
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter3.5mm
Product Length4mm
Inner Diameter1.2mm
Frequency Min-
Frequency Max-
Impedance50ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74270073 is a small size EMI suppression Ferrite Bead made of 7 W 850. The WE-SAFB series ferrite bead is suitable for transistor bases or feed line, to avoid radio frequency interferences in switching amplifiers and power electronics for IGBT and thyristor circuits.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
1.2mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
4mm
Frequency Min
-
Impedance
50ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability