Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427014
Order Code1635639
Product RangeWE-TOF Series
Technical Datasheet
511 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.470 |
3+ | €3.350 |
5+ | €3.240 |
10+ | €3.120 |
20+ | €3.040 |
50+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€3.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427014
Order Code1635639
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter28mm
Product Length20mm
Inner Diameter16mm
Frequency Min-
Frequency Max-
Impedance550ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7427014 is a suppression toroidal Ferrite Core made of NiZn, a material which works in a broadband frequency range. WE-TOF EMI ferrite core is applicable for 26AWG cable.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.
Technical Specifications
Outer Diameter
28mm
Inner Diameter
16mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
20mm
Frequency Min
-
Impedance
550ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 7427014
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0415
Product traceability