Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701703
Order Code3237574
Product RangeWE-TOF Series
Technical Datasheet
636 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
5+ | €1.450 |
10+ | €1.380 |
25+ | €1.320 |
50+ | €1.260 |
130+ | €1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701703
Order Code3237574
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter25mm
Product Length12mm
Inner Diameter15mm
Frequency Min-
Frequency Max-
Impedance125ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
25mm
Inner Diameter
15mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
12mm
Frequency Min
-
Impedance
125ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01833
Product traceability