Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701707
Order Code3237575
Product RangeWE-TOF Series
Technical Datasheet
1,373 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
5+ | €1.180 |
10+ | €1.120 |
25+ | €1.060 |
50+ | €0.942 |
165+ | €0.867 |
Price for:Each
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701707
Order Code3237575
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter20mm
Product Length10mm
Inner Diameter10mm
Frequency Min-
Frequency Max-
Impedance82ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
20mm
Inner Diameter
10mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
10mm
Frequency Min
-
Impedance
82ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01136
Product traceability