Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427153S
Order Code2082476
Product RangeWE-STAR-RING Series
Technical Datasheet
94 In Stock
320 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.770 |
3+ | €4.740 |
5+ | €4.720 |
10+ | €4.690 |
20+ | €4.370 |
50+ | €4.050 |
Price for:Each
Minimum: 1
Multiple: 1
€4.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427153S
Order Code2082476
Product RangeWE-STAR-RING Series
Technical Datasheet
Cable Diameter8mm
Frequency Min-
Frequency Max-
Impedance165ohm
Product RangeWE-STAR-RING Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7427153S is a black Snap Ferrite made of 4 W 620 with Safety Key technology. The security lock guarantees electromagnetic compatibility because only authorized persons can unlock the snap ferrite with the STAR-TEC key. The STAR-RING series ferrite core is suitable for cables with difficult access because of easy installation and removal, mounting on circuit boards - midget blind rivet.
- Prefixing cable system eases the cable assembling process
- Patented technology
- UL94V-0 Classification of the plastic case
- -25 to 105°C Operating temperature range
Applications
Computers & Computer Peripherals, Power Management, Industrial
Warnings
Usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.
Notes
Key sold separately
Technical Specifications
Cable Diameter
8mm
Frequency Max
-
Product Range
WE-STAR-RING Series
Frequency Min
-
Impedance
165ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0176
Product traceability