Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273712
Order Code3104220
Product RangeWE-EEL Series
Technical Datasheet
79 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.250 |
10+ | €4.030 |
100+ | €3.530 |
250+ | €3.460 |
500+ | €3.390 |
Price for:Each
Minimum: 1
Multiple: 1
€4.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273712
Order Code3104220
Product RangeWE-EEL Series
Technical Datasheet
Connector to ConnectorRing Tongue Terminal to Ring Tongue Terminal
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColourBlack
Product RangeWE-EEL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Ring Tongue Terminal to Ring Tongue Terminal
Cable Length - Metric
100mm
Product Range
WE-EEL Series
Cable Length - Imperial
3.9"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003115
Product traceability