Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273714
Order Code1909692
Product RangeWE-EEL Series
Technical Datasheet
187 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.810 |
10+ | €7.600 |
100+ | €6.570 |
250+ | €5.980 |
500+ | €5.740 |
Price for:Each
Minimum: 1
Multiple: 1
€8.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273714
Order Code1909692
Product RangeWE-EEL Series
Technical Datasheet
Connector to ConnectorM4 Lug to M4 Lug
Connector Type AM4 Lug
Connector Type BM4 Lug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColourBlack
Product RangeWE-EEL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74273714 is a 200mm Earthing Belt with excellent impedance characteristics over a wide range of frequency.
- 0.009Ω Volume resistance
- Thin and flexible belts for fast and easy installation
- M4 Lug connectors
- Non-inflammable/ self extinguishing
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
M4 Lug to M4 Lug
Connector Type B
M4 Lug
Cable Length - Metric
200mm
Product Range
WE-EEL Series
Connector Type A
M4 Lug
Cable Length - Imperial
7.9"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005