Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427415
Order Code1635790
Product RangeWE-CPU Series
Technical Datasheet
461 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.980 |
10+ | €1.480 |
50+ | €1.320 |
100+ | €1.160 |
200+ | €1.150 |
600+ | €1.130 |
Price for:Each
Minimum: 1
Multiple: 1
€1.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427415
Order Code1635790
Product RangeWE-CPU Series
Technical Datasheet
ApplicationsCPU, Controller Screening
Product Length-
Length23mm
Width23mm
Inner Diameter-
Frequency Min-
Thickness0.8mm
Frequency Max-
Power Reference (kW)-
Operating Temperature Range-25°C to +125°C
Impedance79ohm
Product RangeWE-CPU Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7427415is an EMI suppression Ferrite Plate made of 5 W 700 and suitable for CPU and Controller screening applications.
- Operating temperature: –25 ºC to +125 ºC
- Controller screening
- Filter for common mode interferences
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Applications
CPU, Controller Screening
Length
23mm
Inner Diameter
-
Thickness
0.8mm
Power Reference (kW)
-
Impedance
79ohm
Automotive Qualification Standard
-
Product Length
-
Width
23mm
Frequency Min
-
Frequency Max
-
Operating Temperature Range
-25°C to +125°C
Product Range
WE-CPU Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002273
Product traceability