Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427417
Order Code1635791
Product RangeWE-CPU Series
Technical Datasheet
156 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.280 |
10+ | €2.750 |
50+ | €2.350 |
100+ | €2.120 |
200+ | €2.060 |
360+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427417
Order Code1635791
Product RangeWE-CPU Series
Technical Datasheet
ApplicationsCPU, Controller Screening
Product Length-
Length30mm
Width30mm
Inner Diameter-
Frequency Min-
Thickness1.5mm
Power Reference (kW)-
Frequency Max-
Impedance114ohm
Operating Temperature Range-25°C to +125°C
Product RangeWE-CPU Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7427417 is an EMI suppression Ferrite Plate made of 5 W 700 and suitable for CPU and Controller screening applications.
- Operating temperature: –25 ºC to +125 ºC
Applications
Computers & Computer Peripherals
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Applications
CPU, Controller Screening
Length
30mm
Inner Diameter
-
Thickness
1.5mm
Frequency Max
-
Operating Temperature Range
-25°C to +125°C
Automotive Qualification Standard
-
Product Length
-
Width
30mm
Frequency Min
-
Power Reference (kW)
-
Impedance
114ohm
Product Range
WE-CPU Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00617
Product traceability