Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427923
Order Code4132335
Product RangeWE-CBF Series
Technical Datasheet
857 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.284 |
50+ | €0.241 |
250+ | €0.209 |
500+ | €0.198 |
1000+ | €0.188 |
2000+ | €0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427923
Order Code4132335
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance90ohm
DC Current Rating400mA
Product RangeWE-CBF Series
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width2.5mm
Product Height1.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
400mA
DC Resistance Max
0.3ohm
Product Length
3.2mm
Product Height
1.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
90ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
Product traceability