Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427930
Order Code1890597
Product RangeWE-PBF Series
Technical Datasheet
1,178 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.719 |
10+ | €0.626 |
50+ | €0.599 |
100+ | €0.575 |
200+ | €0.522 |
500+ | €0.469 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427930
Order Code1890597
Product RangeWE-PBF Series
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance42ohm
DC Current Rating6A
Product RangeWE-PBF Series
DC Resistance Max600µohm
Impedance Tolerance± 25%
Product Length5mm
Product Width3mm
Product Height2.55mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
The 7427930 is a surface-mount Ferrite Bead with flat wire. This WE-PBF high current bead glued version features high mechanical stability and specially designed for applications with permanent vibrations.
- Operating temperature range -55°C to 125°C
- Glued version: High mechanical stability
- Suitable for applications with high currents up to 6 A
- Flat wire
Applications
Industrial, Power Management, Consumer Electronics
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
6A
DC Resistance Max
600µohm
Product Length
5mm
Product Height
2.55mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
42ohm
Product Range
WE-PBF Series
Impedance Tolerance
± 25%
Product Width
3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212
Product traceability