Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440329220
Order Code2082514
Product RangeWE-LQ Series
Technical Datasheet
1,525 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.620 |
50+ | €0.564 |
250+ | €0.475 |
500+ | €0.451 |
1000+ | €0.429 |
2000+ | €0.392 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440329220
Order Code2082514
Product RangeWE-LQ Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)250mA
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Product RangeWE-LQ Series
Inductor Case / Package-
DC Resistance Max0.923ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
DC Resistance Max
0.923ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
400mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability