Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405031047
Order Code3583006
Product RangeWE-LQSH Series
Technical Datasheet
690 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.738 |
| 50+ | €0.613 |
| 250+ | €0.466 |
| 500+ | €0.438 |
| 1000+ | €0.410 |
| 2000+ | €0.393 |
Price for:Each
Minimum: 5
Multiple: 5
€3.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405031047
Order Code3583006
Product RangeWE-LQSH Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.5A
Power Inductor Case3mm x 2.7mm x 1.2mm
Product RangeWE-LQSH Series
Inductor Case / Package-
DC Resistance Max0.235ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.7mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 2.7mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
2.5A
Product Range
WE-LQSH Series
DC Resistance Max
0.235ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability