Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744231061
Order Code1636468
Product RangeWE-CNSW Series
Technical Datasheet
384 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.794 |
50+ | €0.689 |
250+ | €0.619 |
500+ | €0.589 |
1000+ | €0.563 |
2000+ | €0.537 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744231061
Order Code1636468
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating400mA
Inductance0.088µH
Product RangeWE-CNSW Series
Impedance67ohm
Inductor Case / Package0805 [2012 Metric]
Common Mode Filter Case0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744231061 is a 400mA SMD common mode Line Filter with reflow solder profile. The WE-CNSW series filter has high common mode suppression at high frequency and small influence on high speed signals through winding symmetry.
- -40 to 125°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
DC Current Rating
400mA
Product Range
WE-CNSW Series
Inductor Case / Package
0805 [2012 Metric]
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Inductance
0.088µH
Impedance
67ohm
Common Mode Filter Case
0805 [2012 Metric]
Product Width
1.2mm
Qualification
-
Alternatives for 744231061
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability