Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €1.190 |
50+ | €1.080 |
250+ | €1.020 |
500+ | €0.915 |
1000+ | €0.752 |
2000+ | €0.737 |
Product Information
Product Overview
The great advantage of Wurth Electronics WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. Wurth Electronics offers standard WE-CNSW and WE-CNSW High Frequency (HF) series. The WE-CNSW filters are available in package sizes: 0603, 0805, 1206 and 1812 with an ideal operating frequency range of 10MHz up to 1GHz. The WE-CNSW HF filters are available in package sizes 0504 and 0805 with an ideal operating frequency range of 100MHz up to 4GHz.
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
- IEEE 1394 (Firewire)
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
370mA
WE-CNSW Series
-
1.6mm
AEC-Q200
111nH
90ohm
3.2mm
1.8mm
No SVHC (21-Jan-2025)
Alternatives for 744232090
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate