Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €1.030 |
50+ | €0.898 |
250+ | €0.836 |
500+ | €0.819 |
1000+ | €0.731 |
2000+ | €0.729 |
Product Information
Product Overview
The great advantage of Wurth Electronics WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. Wurth Electronics offers standard WE-CNSW and WE-CNSW High Frequency (HF) series. The WE-CNSW filters are available in package sizes: 0603, 0805, 1206 and 1812 with an ideal operating frequency range of 10MHz up to 1GHz. The WE-CNSW HF filters are available in package sizes 0504 and 0805 with an ideal operating frequency range of 100MHz up to 4GHz.
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
- IEEE 1394 (Firewire)
Applications
Communications & Networking, Multimedia
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
320mA
WE-CNSW Series
2mm x 1.2mm x 1.2mm
2mm
1.2mm
No SVHC (21-Jan-2025)
0.092µH
67ohm
-
1.2mm
AEC-Q200
Alternatives for 744233670
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate