Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242510
Order Code1636265
Product RangeWE-SLM Series
Technical Datasheet
1,779 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.420 |
10+ | €3.170 |
50+ | €2.870 |
100+ | €2.670 |
200+ | €2.490 |
500+ | €2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242510
Order Code1636265
Product RangeWE-SLM Series
Technical Datasheet
DC Current Rating400mA
Inductance51µH
Product RangeWE-SLM Series
Impedance2.5kohm
Inductor Case / Package-
Product Length6mm
Product Width3.3mm
Product Height3.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-SLM series from Wurth Elektronik are SMD common mode line filters. WE-SLM series filters are used in USB, CAN, FireWire, signal and sensor lines, power supply systems, data lines and suppression of common mode noise.
- 6mm x 3.3mm x 3.3mm case size
- Operating voltage of 80VDC (42VAC)
- Operating temperature range -40°C to +125°C
- Inductance value range from 11µH to 470µH at 100Mhz
- Rated current varies from 0.3A to 0.4A
- DC resistance range from 0.18ohm to 0.58ohm
- Suitable for reflow soldering
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
400mA
Product Range
WE-SLM Series
Inductor Case / Package
-
Product Width
3.3mm
Qualification
-
Inductance
51µH
Impedance
2.5kohm
Product Length
6mm
Product Height
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 744242510
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability