Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744273102
Order Code1890678
Product RangeWE-SL5 Series
Technical Datasheet
446 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.970 |
50+ | €2.530 |
100+ | €2.420 |
250+ | €2.320 |
500+ | €2.190 |
1000+ | €2.060 |
Price for:Each
Minimum: 1
Multiple: 1
€2.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744273102
Order Code1890678
Product RangeWE-SL5 Series
Technical Datasheet
DC Current Rating2.5A
Inductance11µH
Product RangeWE-SL5 Series
Impedance1kohm
Inductor Case / Package-
Common Mode Filter Case9.5mm x 8.3mm x 5.3mm
Product Length9.5mm
Product Width8.3mm
Product Height5.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744273102 is a 2.5A SMD low profile small size common mode Line Filter with reflow solder profile and sectional winding style. The WE-SL5 HC series filter is suitable for suppression of common mode noise.
- -40 to 125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
2.5A
Product Range
WE-SL5 Series
Inductor Case / Package
-
Product Length
9.5mm
Product Height
5.3mm
SVHC
No SVHC (21-Jan-2025)
Inductance
11µH
Impedance
1kohm
Common Mode Filter Case
9.5mm x 8.3mm x 5.3mm
Product Width
8.3mm
Qualification
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001