Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744290152
Order Code2431602
Product RangeWE-UCF Series
Technical Datasheet
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.020 |
10+ | €3.900 |
25+ | €3.830 |
50+ | €3.750 |
100+ | €3.660 |
250+ | €3.560 |
Price for:Each
Minimum: 1
Multiple: 1
€4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744290152
Order Code2431602
Product RangeWE-UCF Series
Technical Datasheet
DC Current Rating1.5A
Inductance1.5mH
Product RangeWE-UCF Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case14mm x 12.5mm x 7.8mm
Product Length14mm
Product Width12.5mm
Product Height7.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-UCF series is a universally applicable common mode choke for signal and data lines as well as power supplies. The WE-UCF offers broadband interference suppression and is designed for high rated currents up to 10A. Mains filters with common mode chokes based on a nanocrystalline core suppress mains interference.
- High inductance range
- High current range
- Small package
- Low profile
- Surface mount technology
- Wide range of filtering spectrum
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
1.5A
Product Range
WE-UCF Series
Inductor Case / Package
-
Product Length
14mm
Product Height
7.8mm
SVHC
No SVHC (21-Jan-2025)
Inductance
1.5mH
Impedance
-
Common Mode Filter Case
14mm x 12.5mm x 7.8mm
Product Width
12.5mm
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2
Product traceability