Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744301025
Order Code3582969
Product RangeWE-HCM Series
Technical Datasheet
155 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
10+ | €1.500 |
25+ | €1.450 |
50+ | €1.390 |
100+ | €1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744301025
Order Code3582969
Product RangeWE-HCM Series
Technical Datasheet
Inductance250nH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)65A
Power Inductor Case11.3mm x 11mm x 8.9mm
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max320µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width11mm
Product Height8.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
250nH
Inductor Construction
Shielded
Power Inductor Case
11.3mm x 11mm x 8.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
40A
Saturation Current (Isat)
65A
Product Range
WE-HCM Series
DC Resistance Max
320µohm
Product Length
11.3mm
Product Height
8.9mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability