Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744306025
Order Code4360120
Product RangeWE-HCM Series
Technical Datasheet
700 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.660 |
| 10+ | €1.600 |
| 20+ | €1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744306025
Order Code4360120
Product RangeWE-HCM Series
Technical Datasheet
Inductance250nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)32.3A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max260µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10.3mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
250nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
260µohm
Product Length
10.5mm
Product Height
5mm
RMS Current (Irms)
25A
Saturation Current (Isat)
32.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00218
Product traceability