Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443550820
Order Code2082644
Product RangeWE-HCI Series
Technical Datasheet
250 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.970 | 
| 10+ | €2.920 | 
| 50+ | €2.700 | 
| 100+ | €2.570 | 
| 200+ | €2.470 | 
| 400+ | €2.360 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443550820
Order Code2082644
Product RangeWE-HCI Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeWE-HCI Series
Power Inductor Case13mm x 12.8mm x 4.7mm
Inductor Case / Package-
DC Resistance Max0.0116ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.8mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
 - Flat wire coil for low losses at high frequency
 - Low stray field
 - Operating temperature: -40°C to +125°C / +150°C / +155°C
 - Recommended solder profile: Reflow
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
10A
Saturation Current (Isat)
11A
Power Inductor Case
13mm x 12.8mm x 4.7mm
DC Resistance Max
0.0116ohm
Product Length
13mm
Product Height
4.7mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00485
Product traceability