Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456222
Order Code1636139
Product RangeWE-PD4 Series
Technical Datasheet
421 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.050 |
10+ | €1.800 |
50+ | €1.580 |
100+ | €1.570 |
200+ | €1.490 |
600+ | €1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456222
Order Code1636139
Product RangeWE-PD4 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)900mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Power Inductor Case12.7mm x 10mm x 5mm
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.78ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Power Inductor Case
12.7mm x 10mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.1A
Product Range
WE-PD4 Series
DC Resistance Max
0.78ohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability