Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458303
Order Code1961680
Product RangeWE-ASI Series
Technical Datasheet
89 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.420 |
| 5+ | €2.410 |
| 10+ | €2.390 |
| 25+ | €2.380 |
| 50+ | €2.190 |
| 200+ | €1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458303
Order Code1961680
Product RangeWE-ASI Series
Technical Datasheet
Inductance3mH
DC Resistance Max3.5ohm
Self Resonant Frequency630kHz
DC Current Rating500mA
Inductor Case Style18.54mm x 15.24mm x 12mm
Inductor Case / Package-
Product RangeWE-ASI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length18.54mm
Product Width15.24mm
Product Height12mm
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3mH
Self Resonant Frequency
630kHz
Inductor Case Style
18.54mm x 15.24mm x 12mm
Product Range
WE-ASI Series
Inductor Construction
Unshielded
Product Length
18.54mm
Product Height
12mm
DC Resistance Max
3.5ohm
DC Current Rating
500mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
15.24mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Docs (3)
Alternatives for 74458303
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability