Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744711003
Order Code1635807
Product RangeWE-SD Series
Technical Datasheet
92 In Stock
128 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.680 |
5+ | €1.670 |
10+ | €1.660 |
25+ | €1.650 |
50+ | €1.500 |
128+ | €1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744711003
Order Code1635807
Product RangeWE-SD Series
Technical Datasheet
Product RangeWE-SD Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.5A
Saturation Current (Isat)7A
DC Resistance Max0.033ohm
Inductance Tolerance± 25%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-SD Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7A
Inductance Tolerance
± 25%
Inductance
10µH
RMS Current (Irms)
2.5A
DC Resistance Max
0.033ohm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability