Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447779139
Order Code2082710
Product RangeWE-PD Series
Technical Datasheet
805 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.260 |
| 50+ | €1.870 |
| 100+ | €1.800 |
| 250+ | €1.700 |
| 500+ | €1.630 |
| 1000+ | €1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447779139
Order Code2082710
Product RangeWE-PD Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)1.11A
Inductor ConstructionShielded
Saturation Current (Isat)1.23A
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature range -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.11A
Saturation Current (Isat)
1.23A
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
DC Resistance Max
0.23ohm
Product Length
7.3mm
Product Height
4.5mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116
Product traceability