Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447785003
Order Code2211548
Product RangeWE-PD Series
Technical Datasheet
32 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.150 |
| 50+ | €1.790 |
| 100+ | €1.710 |
| 250+ | €1.680 |
| 500+ | €1.640 |
| 1000+ | €1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447785003
Order Code2211548
Product RangeWE-PD Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeWE-PD Series
Power Inductor Case6.2mm x 5.9mm x 3.3mm
Inductor Case / Package-
DC Resistance Max0.067ohm
Inductance Tolerance± 25%
Product Length6.2mm
Product Width5.9mm
Product Height3.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
5.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3A
Power Inductor Case
6.2mm x 5.9mm x 3.3mm
DC Resistance Max
0.067ohm
Product Length
6.2mm
Product Height
3.3mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794
Product traceability