Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447786008
Order Code2082715
Product RangeWE-PD Series
Technical Datasheet
86 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.260 |
| 50+ | €1.930 |
| 100+ | €1.920 |
| 250+ | €1.910 |
| 500+ | €1.750 |
| 1000+ | €1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447786008
Order Code2082715
Product RangeWE-PD Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeWE-PD Series
Power Inductor Case6.2mm x 5.9mm x 5.1mm
Inductor Case / Package-
DC Resistance Max0.08ohm
Inductance Tolerance± 25%
Product Length6.2mm
Product Width5.9mm
Product Height5.1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature range -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
5.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.1A
Power Inductor Case
6.2mm x 5.9mm x 5.1mm
DC Resistance Max
0.08ohm
Product Length
6.2mm
Product Height
5.1mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
Product traceability