Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447840110G
Order Code3781104
Product RangeWE-MK Series
Technical Datasheet
4,495 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0475 |
| 100+ | €0.0418 |
| 500+ | €0.0366 |
| 2500+ | €0.0313 |
| 5000+ | €0.0307 |
| 10000+ | €0.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447840110G
Order Code3781104
Product RangeWE-MK Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.35ohm
Self Resonant Frequency3.2GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-MK Series
Inductance Tolerance± 2%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3.2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.35ohm
DC Current Rating
300mA
Product Range
WE-MK Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22511
Product traceability