Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479774147
Order Code2114309
Product RangeWE-PMI Series
Technical Datasheet
1,057 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.711 |
| 100+ | €0.598 |
| 500+ | €0.526 |
| 1000+ | €0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479774147
Order Code2114309
Product RangeWE-PMI Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.12ohm
RMS Current (Irms)1.3A
Self Resonant Frequency130MHz
Saturation Current (Isat)700mA
DC Current Rating-
Inductor Case / Package0805 [2012 Metric]
Power Inductor Case-
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470nH
RMS Current (Irms)
1.3A
Saturation Current (Isat)
700mA
Inductor Case / Package
0805 [2012 Metric]
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
DC Resistance Max
0.12ohm
Self Resonant Frequency
130MHz
DC Current Rating
-
Power Inductor Case
-
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014