Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834101
Order Code2066856
Product RangeWE-CMBH Series
Technical Datasheet
9 In Stock
35 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.410 |
3+ | €6.370 |
5+ | €6.340 |
10+ | €6.300 |
20+ | €6.260 |
50+ | €5.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744834101
Order Code2066856
Product RangeWE-CMBH Series
Technical Datasheet
Inductance1mH
DC Current Rating10A
Product RangeWE-CMBH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744834101 is a 10A horizontal common mode Power Line Choke with broadband screening. The WE-CMBH series choke has highest possible current rating and horizontal design for compact housings.
- Suppression even at low frequency ranges
- -40 to 125°C Operating temperature range
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1mH
Product Range
WE-CMBH Series
DC Current Rating
10A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 744834101
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability