Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448640415
Order Code4132345
Product RangeWE-FC Series
Technical Datasheet
98 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.910 |
| 5+ | €1.780 |
| 10+ | €1.680 |
| 25+ | €1.560 |
| 50+ | €1.470 |
| 120+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448640415
Order Code4132345
Product RangeWE-FC Series
Technical Datasheet
Inductance13mH
DC Current Rating800mA
Product RangeWE-FC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
13mH
Product Range
WE-FC Series
DC Current Rating
800mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability