Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749024012
Order Code1961667
Product RangeWE-LAN Series
Technical Datasheet
179 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.160 |
| 5+ | €20.260 |
| 10+ | €19.230 |
| 25+ | €16.840 |
| 50+ | €15.860 |
| 175+ | €14.400 |
Price for:Each
Minimum: 1
Multiple: 1
€23.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749024012
Order Code1961667
Product RangeWE-LAN Series
Technical Datasheet
Transformer Type10/100/1000 Base-T
Compatible With10/100/1000 Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage4kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWE-LAN Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 749024012 is a 1-port SMT standard WE-LAN LAN Transformer with 10/100/1000 Base-T speed. It is compliant with most ICs for Ethernet applications like Intel, AMD, Globespan and Realtek.
- Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
- -40 to 85°C Operating temperature range
- 4000Vrms Dielectric
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Transformer Type
10/100/1000 Base-T
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Compatible With
10/100/1000 Base-T
Turns Ratio
1:1
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
WE-LAN Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005594
Product traceability