Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491196212
Order Code2467258
Product RangeWE-PoEH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
150+ | €5.080 |
Price for:Each
Minimum: 150
Multiple: 150
€762.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491196212
Order Code2467258
Product RangeWE-PoEH
Technical Datasheet
Compatible WithPoE
Transformer TypePoE LAN
No. of Ports1 Port
Turns Ratio0.47:1:1:0.82
Inductance128µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-PoEH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Compatible With
PoE
No. of Ports
1 Port
Inductance
128µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Transformer Type
PoE LAN
Turns Ratio
0.47:1:1:0.82
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-PoEH
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007996
Product traceability