Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251060
Order Code1961658
Product RangeWE-CST Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.740 |
| 10+ | €4.120 |
| 50+ | €3.700 |
| 200+ | €3.520 |
| 400+ | €3.010 |
| 750+ | €2.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251060
Order Code1961658
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:60
Inductance720µH
DC Resistance1.75ohm
Primary Current10A
ET Constant30Vµs
Frequency Range1MHz
DC Resistance Secondary1.75ohm
DC Resistance Primary750ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeWE-CST Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:60
DC Resistance
1.75ohm
ET Constant
30Vµs
DC Resistance Secondary
1.75ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Inductance
720µH
Primary Current
10A
Frequency Range
1MHz
DC Resistance Primary
750ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042