Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749252030
Order Code3650446
Product RangeWE-CST Series
Technical Datasheet
191 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €3.970 |
50+ | €2.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€19.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749252030
Order Code3650446
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:30
Inductance74µH
DC Resistance0.8ohm
Primary Current7A
ET Constant13.5Vµs
Frequency Range1MHz
DC Resistance Secondary0.8ohm
DC Resistance Primary0.003ohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeWE-CST Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:30
DC Resistance
0.8ohm
ET Constant
13.5Vµs
DC Resistance Secondary
0.8ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Inductance
74µH
Primary Current
7A
Frequency Range
1MHz
DC Resistance Primary
0.003ohm
Transformer Terminals
J-Bend
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability