Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749252050
Order Code3584461
Product RangeWE-CST Series
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €3.770 |
| 50+ | €3.130 |
| 250+ | €2.720 |
| 500+ | €2.550 |
| 1000+ | €2.500 |
| 2000+ | €2.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€18.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749252050
Order Code3584461
Product RangeWE-CST Series
Turns Ratio1:50
Inductance205µH
Primary Current7A
ET Constant22.5Vµs
Frequency Range1MHz
DC Resistance Secondary2.5ohm
DC Resistance Primary3000µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeWE-CST Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:50
Primary Current
7A
Frequency Range
1MHz
DC Resistance Primary
3000µohm
Transformer Terminals
J-Bend
SVHC
No SVHC (25-Jun-2025)
Inductance
205µH
ET Constant
22.5Vµs
DC Resistance Secondary
2.5ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability