Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.560 |
| 5+ | €10.990 |
| 10+ | €10.710 |
| 25+ | €10.430 |
| 50+ | €9.930 |
| 130+ | €9.050 |
Price for:Each
Minimum: 1
Multiple: 1
€12.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750510436
Order Code4413282
Technical Datasheet
Turns Ratio1.5:1
Inductance1.1mH
DC Resistance0.085ohm
ET Constant-
Isolation Voltage4kV
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1.5:1
DC Resistance
0.085ohm
Isolation Voltage
4kV
SVHC
No SVHC (21-Jan-2025)
Inductance
1.1mH
ET Constant
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability