Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301107
Order Code2114317
Product RangeWE-GDT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.180 |
10+ | €9.590 |
50+ | €8.510 |
200+ | €7.240 |
400+ | €6.780 |
800+ | €6.310 |
Price for:Each
Minimum: 1
Multiple: 1
€12.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301107
Order Code2114317
Product RangeWE-GDT Series
Technical Datasheet
Turns Ratio1.5:1
Inductance650µH
DC Resistance1.2ohm
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-GDT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 760301107 is a Gate Drive Transformer for signal, power and synchronous flyback applications. This transformer is designed for high efficient SMPS gate drive application.
- Excellent performances in small package (EP5)
- 1 or 2 secondary windings
- 4 Different turns ratio
Applications
Signal Processing, Industrial
Technical Specifications
Turns Ratio
1.5:1
DC Resistance
1.2ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance
650µH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-GDT Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001