Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.980 |
10+ | €9.420 |
50+ | €8.860 |
100+ | €8.020 |
200+ | €6.930 |
360+ | €5.830 |
Product Information
Product Overview
The 760308101208 is a wireless power charging Receiver Coil with a large number of mating cycles to avoid connector damage. The advantage of this high quality coil with litz wire and ferrite fortification in the centre is, this device can be charged on charging stations of (both the standards) the Qi standard of WPC and the PMA standard of power matters alliance. This WE-WPCC coil supports 20MHz typical self-resonant frequency and is recommended that the temperature of the transmitter coil does not exceed 105°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
- Qi Standard compliant
- Litz wire used
- Highest Q-value available on market
- High reliable construction
Applications
Consumer Electronics, Portable Devices, Industrial, Industrial, Wireless
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
WE-WPCC Series
± 10%
1 Coil
-
17@125kHz
-
1.68mm
-20°C
No SVHC (21-Jan-2025)
13µH
0.5ohm
3 Layers
26MHz
-
-
Board Mount
105°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate