Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103149
Order Code2965278
Product RangeWE-WPCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.330 |
| 10+ | €19.380 |
| 20+ | €18.440 |
Price for:Each
Minimum: 1
Multiple: 1
€23.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103149
Order Code2965278
Product RangeWE-WPCC Series
Technical Datasheet
Inductance1 x 9.8µH, 2 x 10.2µH
Inductance Tolerance± 10%
No. of Coils3 Coils
Product RangeWE-WPCC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1 x 9.8µH, 2 x 10.2µH
No. of Coils
3 Coils
SVHC
No SVHC (21-Jan-2025)
Inductance Tolerance
± 10%
Product Range
WE-WPCC Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095185
Product traceability