Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760390014
Order Code2907243
Product RangeMID-PPTI Series
Technical Datasheet
11,546 In Stock
2,400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.130 |
10+ | €1.860 |
25+ | €1.740 |
50+ | €1.690 |
100+ | €1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760390014
Order Code2907243
Product RangeMID-PPTI Series
Technical Datasheet
SMPS Transformer TypePush-Pull
Current Rating350mA
Frequency Range-
Power Rating-
Isolation Voltage2.5kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeMID-PPTI Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 760390014 is a push pull transformer designed to comply with IEC60950-1, EN60950-1, UL60950-1/CSA60950-1 and AS/NZS60950-1 standards.
- Qualified to AEC-Q200
- Working voltage of 400VRMS
- Operating temperature range from -40°C to 125°C
- Current rating is 160mA
Technical Specifications
SMPS Transformer Type
Push-Pull
Frequency Range
-
Isolation Voltage
2.5kV
Secondary Voltages
-
Product Range
MID-PPTI Series
Current Rating
350mA
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045