Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7608957210
Order Code4144532
Product RangeWE-LLCR Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.410 |
5+ | €10.860 |
10+ | €10.590 |
20+ | €10.310 |
40+ | €9.810 |
100+ | €8.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7608957210
Order Code4144532
Product RangeWE-LLCR Series
Technical Datasheet
SMPS Transformer TypeConverter
Current Rating40A
Frequency Range350kHz
Power Rating-
Isolation Voltage-
Primary Voltages54VDC
Secondary Voltages11V
Transformer MountingThrough Hole
Product RangeWE-LLCR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Converter
Frequency Range
350kHz
Isolation Voltage
-
Secondary Voltages
11V
Product Range
WE-LLCR Series
Current Rating
40A
Power Rating
-
Primary Voltages
54VDC
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0211