Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687480472
Order Code4036701
Product RangeWE-TI Series
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.630 |
| 5+ | €1.530 |
| 10+ | €1.430 |
| 20+ | €1.380 |
| 40+ | €1.340 |
| 80+ | €1.290 |
Price for:Each
Minimum: 1
Multiple: 1
€1.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687480472
Order Code4036701
Product RangeWE-TI Series
Technical Datasheet
Inductance4.7mH
DC Resistance Max5.8ohm
Self Resonant Frequency630kHz
DC Current Rating300mA
Inductor Case StyleRadial Leaded
Inductor Case / Package-
Product RangeWE-TI Series
Inductance Tolerance± 5%
Inductor ConstructionWirewound
Core Material-
Product Length10.5mm
Product Width10.5mm
Product Height14.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7mH
Self Resonant Frequency
630kHz
Inductor Case Style
Radial Leaded
Product Range
WE-TI Series
Inductor Construction
Wirewound
Product Length
10.5mm
Product Height
14.5mm
DC Resistance Max
5.8ohm
DC Current Rating
300mA
Inductor Case / Package
-
Inductance Tolerance
± 5%
Core Material
-
Product Width
10.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
Product traceability