Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404064100
Order Code4036722
Product RangeWE-LQSA Series
Technical Datasheet
1,290 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.220 |
| 50+ | €0.998 |
| 100+ | €0.912 |
| 250+ | €0.806 |
| 500+ | €0.751 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404064100
Order Code4036722
Product RangeWE-LQSA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.5A
Product RangeWE-LQSA Series
Inductor Case / Package-
Power Inductor Case6mm x 6mm x 4.6mm
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
Power Inductor Case
6mm x 6mm x 4.6mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
DC Resistance Max
0.058ohm
Product Length
6mm
Product Height
4.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000785
Product traceability