Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784325024
Order Code3953411
Product RangeWE-HCIA Series
Technical Datasheet
637 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.010 |
10+ | €3.680 |
50+ | €3.240 |
100+ | €2.660 |
200+ | €2.480 |
700+ | €2.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784325024
Order Code3953411
Product RangeWE-HCIA Series
Technical Datasheet
Inductance2.4µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)20.7A
Product RangeWE-HCIA Series
Inductor Case / Package-
Power Inductor Case10.5mm x 10mm x 4.5mm
DC Resistance Max0.0054ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.4µH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
Power Inductor Case
10.5mm x 10mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
14A
Saturation Current (Isat)
20.7A
Inductor Case / Package
-
DC Resistance Max
0.0054ohm
Product Length
10.5mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000784
Product traceability