Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433390300
Order Code3953354
Product RangeWE-CHSA Series
Technical Datasheet
167 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.140 |
5+ | €2.940 |
10+ | €2.720 |
25+ | €2.370 |
50+ | €2.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433390300
Order Code3953354
Product RangeWE-CHSA Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)11.2A
Inductor ConstructionShielded
Saturation Current (Isat)26.2A
Product RangeWE-CHSA Series
Power Inductor Case10.6mm x 10.6mm x 11mm
Inductor Case / Package-
DC Resistance Max8700µohm
Inductance Tolerance± 20%
Product Length10.6mm
Product Width10.6mm
Product Height11mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
11.2A
Saturation Current (Isat)
26.2A
Power Inductor Case
10.6mm x 10.6mm x 11mm
DC Resistance Max
8700µohm
Product Length
10.6mm
Product Height
11mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
Product traceability